Anti-Vandal Illuminated Push-Button Switch Momentary Function IP67 1CO 19mmRND 210-00400
RND 210-00400 - Anti-Vandal Illuminated Push-Button Switch Momentary Function IP67 1CO 19mm
301-01-426
RND 210-00400
2832553
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 210-00400 - Anti-Vandal Illuminated Push-Button Switch Momentary Function IP67 1CO 19mm
301-01-426
RND 210-00400
2832553
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Application of the product includes: medical and construction equipment, security and burglar-proof systems, control panels and off-road vehicles
Family Information
- Button and bushing material - polished stainless steel
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Flat illuminated ring
Previous Article Number
293766
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 39 x 23 x 23 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510
EAN 653415282044