Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Anti-Vandal Illuminated Push-Button Switch Latching Function IP65 1CO 22mmRND 210-00413

RND 210-00413 - Anti-Vandal Illuminated Push-Button Switch Latching Function IP65 1CO 22mm

301-01-439
RND 210-00413
Manufacturer:RND

Anti-Vandal Illuminated Push-Button Switch Latching Function IP65 1CO 22mm

Image is for illustrative purposes only. Please refer to product description.

RND 210-00413 - Anti-Vandal Illuminated Push-Button Switch Latching Function IP65 1CO 22mm

301-01-439
RND 210-00413
Manufacturer:RND

Product specifications
250 VAC 
Pushbutton 
5 A 
Blade Terminal, 2.8 x 0.5 mm 
Panel Mount 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Application of the product includes: medical and construction equipment, security and burglar-proof systems, control panels and off-road vehicles

Family Information

  • Button and bushing material - polished stainless steel

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 24 Gram
Dimensions (incl. package) 42 x 28 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510
EAN 653415281917