1 min order
Anti-Corrosion Protection Spray 500ml Amber30348-ABX XXX
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Low-viscous, water-displacing, corrosion-proof oil, specially for electrical applications
- Suitable for preventive protection of electromechanical components from moisture
- Can be directly applied to wet components damaged by water
- Prevents corrosion and ensures high transfer resistances of insulators
- Forms a stable lubricating film
- Together with the good creeping characteristics, it is a suitable lube-oil and rust-remover
- Excellent creeping capability, reaches even fine gaps and pores
- Cold-rolled sheet-steel
- No rust after 65 h
- Flash point 75 °C
- Salt-spray test ASTM 117 B
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H223:Flammable aerosol
- H229:Pressurized container: may burst if heated
Article Information
Previous Article Number
215905
Additional information
Country of origin Germany (DE)
Manufacturer CRC
Gross weight (incl. package) 529 Gram
Dimensions (incl. package) 65 x 65 x 230 MM
Customs number 3403.1900
UNSPSC (v5.03) 44102904
EAN 5412386057311