Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Anti-Corrosion Protection and Lubricant Spray 200ml Amber79009-AA

79009-AA - Anti-Corrosion Protection and Lubricant Spray 200ml Amber, Kontakt Chemie

Distrelec Article Number: 303-08-566
Manufacturer Part Number: 79009-AA
Offer
Anti-Corrosion Protection and Lubricant Spray 200ml Amber
Anti-Corrosion Protection and Lubricant Spray 200ml Amber

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Liquified Gas 
Amber 
200 ml
Aerosol 
Corrosion Protection 
Lubricant 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Warning

Additional information

Country of origin Belgium (BE)
Manufacturer Kontakt Chemie
Gross weight (incl. package) 232 Gram
Dimensions (incl. package) 172 x 50 x 50 MM
Customs number 3814.0090-999
UNSPSC (v5.03) 44102904
EAN 5412386060571