ANM Series CableMale N Connector, 50 Ohm, Straight BodyCrimp, Male, Straight, 50Ohm, CrimpANM-1420
ANM-1420 - ANM Series CableMale N Connector, 50 Ohm, Straight BodyCrimp, Male, Straight, 50Ohm, Crimp
305-16-317
ANM-1420
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
ANM-1420 - ANM Series CableMale N Connector, 50 Ohm, Straight BodyCrimp, Male, Straight, 50Ohm, Crimp
305-16-317
ANM-1420
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Plating: Nickel Plated Brass Coaxial Connector Type: N Connector Connector Gender: Male Contact Gender: Male Contact Material: Gold Plated Brass Contact Plating: Gold Plated Impedance: 50 Ohm Mount Type: Cable Operating Frequency: 6 GHz Orientation: Straight Product Type: Coaxial Connector Series: ANM Standards/Approvals: CE2011/65/EU|RoHS Termination Type: Crimp
Previous Article Number
707613
Additional information
Country of origin Taiwan (TW)
Manufacturer L-Com
Gross weight (incl. package) 34.02 Gram
Dimensions (incl. package) 138 x 24 x 2 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
