Analogue Panel Meter DC: 0 ... 300 V 39 x 39mmKM-48F 300V DC
KM-48F 300V DC - Analogue Panel Meter DC: 0 ... 300 V 39 x 39mm
176-20-511
KM-48F 300V DC
Manufacturer:Fujita
Image is for illustrative purposes only. Please refer to product description.
KM-48F 300V DC - Analogue Panel Meter DC: 0 ... 300 V 39 x 39mm
176-20-511
KM-48F 300V DC
Manufacturer:Fujita
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Meter with magnetic core
- Equipped with scale
- Sensitivity 1000 Ohm/V
Article Information
Previous Article Number
902218
Paper catalogue
2013/14 p. 1428
Additional information
Country of origin Japan (JP)
Manufacturer Fujita
Gross weight (incl. package) 68 Gram
Dimensions (incl. package) 65 x 65 x 55 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113637


