Business
Private
CHFExc. Vat
Analogue Panel Meter DC: 0 ... 25 A 45 x 45mmST-38 25ADC

ST-38 25ADC - Analogue Panel Meter DC: 0 ... 25 A 45 x 45mm

176-86-426
ST-38 25ADC
Manufacturer:No Brand

Analogue Panel Meter DC: 0 ... 25 A 45 x 45mm

Image is for illustrative purposes only. Please refer to product description.

ST-38 25ADC - Analogue Panel Meter DC: 0 ... 25 A 45 x 45mm

176-86-426
ST-38 25ADC
Manufacturer:No Brand

Product specifications
DC Current 
DC: 0 ... 25 A 
P Series 
45 mm
45 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy and handy
  • Long service life
  • In transparent plexiglas design
  • Zero point correction

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer No Brand
Gross weight (incl. package) 56 Gram
Dimensions (incl. package) 61 x 61 x 57 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113637