Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Analogue Panel Meter DC: 4 ... 20 mA 96 x 96mmCQ 96 4-20MA/0-100%8305

CQ 96 4-20MA/0-100%8305 - Analogue Panel Meter DC: 4 ... 20 mA 96 x 96mm

176-85-928
CQ 96 4-20MA/0-100%8305
Secure (CEWE)
Manufacturer:CEWE

Analogue Panel Meter DC: 4 ... 20 mA 96 x 96mm

Image is for illustrative purposes only. Please refer to product description.

CQ 96 4-20MA/0-100%8305 - Analogue Panel Meter DC: 4 ... 20 mA 96 x 96mm

176-85-928
CQ 96 4-20MA/0-100%8305
Secure (CEWE)
Manufacturer:CEWE

Product specifications
DC Current 
DC: 4 ... 20 mA 
0 ... 100% 
CQ Series 
96 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Moving coil meter with linear ''quadrant scale'' and 90° scale angle for DC current and DC voltage. Manufactured according to IEC standard.

Meter supplied with fastening brackets for ''snap-in'' mounting. Safety covers available as an accessory.

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Sweden (SE)
Manufacturer CEWE
Gross weight (incl. package) 292 Gram
Dimensions (incl. package) 130 x 100 x 130 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113637