Business
Private
CHFExc. Vat
Analogue Panel Meter DC: 0 ... 15 V 51 x 51mmST-45 15VDC

ST-45 15VDC - Analogue Panel Meter DC: 0 ... 15 V 51 x 51mm

176-86-433
ST-45 15VDC
Manufacturer:No Brand

Analogue Panel Meter DC: 0 ... 15 V 51 x 51mm

Image is for illustrative purposes only. Please refer to product description.

ST-45 15VDC - Analogue Panel Meter DC: 0 ... 15 V 51 x 51mm

176-86-433
ST-45 15VDC
Manufacturer:No Brand

Product specifications
DC Voltage 
DC: 0 ... 15 V 
P Series 
51 mm
51 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy and handy
  • Long service life
  • In transparent plexiglas design
  • Zero point correction

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer No Brand
Gross weight (incl. package) 73 Gram
Dimensions (incl. package) 65 x 65 x 60 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113637