Business
Private
CHFExc. Vat
Analogue Panel Meter AC: 0 ... 60 A 68 x 68mm1862452

1862452 - Analogue Panel Meter AC: 0 ... 60 A 68 x 68mm

304-04-130
Manufacturer:RS PRO

New to us
Analogue Panel Meter AC: 0 ... 60 A 68 x 68mm

Image is for illustrative purposes only. Please refer to product description.

1862452 - Analogue Panel Meter AC: 0 ... 60 A 68 x 68mm

304-04-130
Manufacturer:RS PRO

Product specifications
AC Current 
AC: 0 ... 60 A 
68 mm
68 mm
62 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer RS PRO
Gross weight (incl. package) 227 Gram
Dimensions (incl. package) 90 x 75 x 75 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113637
EAN 5059044130094