Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Analogue Output Module 8 Current / Voltage 24V6ES7532-5HF00-0AB0

6ES7532-5HF00-0AB0 - Analogue Output Module 8 Current / Voltage 24V

302-42-156
6ES7532-5HF00-0AB0
2033809
Manufacturer:Siemens

New to us
Analogue Output Module 8 Current / Voltage 24V

Image is for illustrative purposes only. Please refer to product description.

6ES7532-5HF00-0AB0 - Analogue Output Module 8 Current / Voltage 24V

302-42-156
6ES7532-5HF00-0AB0
2033809
Manufacturer:Siemens

Product specifications
Analogue Output Module 
SIMATIC S7-1500 
Current 
Voltage 
8 
Rail Mount 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Front connector ordered separately

Family Information

The SIMATIC S7-1500 series controllers and modules offer the latest technological functions and are suitable for midsize and most advanced, high-performance applications. Compact design together with numerous innovations such as high resolution display for commissioning and diagnostics, defined IRT response time, integrated web server, deliver the ultimate added value in productivity and efficiency.

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 429 Gram
Dimensions (incl. package) 192 x 161 x 42 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 26100000