Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue DC Voltmeter, 0 ... 300 VP205-07
P205-07 - Analogue DC Voltmeter, 0 ... 300 V, PeakTech
301-62-426
P205-07
PeakTech 205-07

No longer available. View product category

Offer
Analogue DC Voltmeter, 0 ... 300 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 ... 300 V 
No 
No 
Measuring Functions:DC Voltage

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Practical and robust analogue meters, especially suited for use in schools
  • Durable ABS plastic case
  • No power supply required for measurement
  • With mirror scale and 4 mm safety socket

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer PeakTech
Gross weight (incl. package) 253 Gram
Dimensions (incl. package) 110 x 105 x 95 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4250569401824