Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 1.5748 mm SizeMS27488-22-2
MS27488-22-2 - Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 1.5748 mm Size
305-18-991
MS27488-22-2
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
MS27488-22-2 - Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 1.5748 mm Size
305-18-991
MS27488-22-2
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Size: 22 Diameter: 1.5748 mm Length: 11.913 mm Product Type: Connector Seal Seal Type: Sealing Plug Series: MS Standards/Approvals: No
Previous Article Number
709631
Additional information
Country of origin United States (US)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 127 x 75 x 5 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121402
