Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ambient Light Sensor 550 nm SMDVEML3235SL
VEML3235SL - Ambient Light Sensor 550 nm SMD, Vishay
302-52-987
VEML3235SL

Offer
Ambient Light Sensor 550 nm SMD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Digital 
I2C 
SMD 
2.6 V
3.6 V
550 nm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Vishay
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541.4900
UNSPSC (v5.03) 32111601