Amber Panel Mount Indicator, 24 V, Lead Termination, IP67 LeadAB-AV-0804
AB-AV-0804 - Amber Panel Mount Indicator, 24 V, Lead Termination, IP67 Lead
305-23-534
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
AB-AV-0804 - Amber Panel Mount Indicator, 24 V, Lead Termination, IP67 Lead
305-23-534
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Current: 25 mA IP Rating: IP67 Lens Shape: Dome Light Output Colour: Amber Mount Hole Size: 8 mm Mount Type: Panel Product Type: Panel Mount Indicator Standards/Approvals: RoHS Termination Type: Lead Voltage: 24 V
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 127 x 75 x 10 MM
Customs number 8531.8000
UNSPSC (v5.03) 39101601
EAN 5059044622889
