1 min order
AM2315 - Encased I²C Temperature & Humidity Sensor1293
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
This sensor contains a thermistor temperature sensor and a capacitive humidity sensor. A small microcontroller inside does the readings and provides a simple I2C interface for reading the finished & calibrated output data. This sensor is in a rugged case with mounting bracket, which makes it superior to a normal PCB-mounted sensor.
- 10 mA max current use during conversion (while requesting data)
- Good for 0-100% humidity readings with 2% accuracy
- Good for -20 to 80°C temperature readings ±0.1°C typical accuracy
- 0.5 Hz update rate
- 4 wires 20 inches long
Previous Article Number
343690
Additional information
Country of origin China (CN)
Manufacturer Adafruit
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 120 x 90 x 25 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628