Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Aluminium Panel Ultrapult 198.9x291x120.4mm Light Grey ABS IP40UMP 62018 FP
UMP 62018 FP - Aluminium Panel Ultrapult 198.9x291x120.4mm Light Grey ABS IP40, Bopla
150-61-031
UMP 62018 FP
45620185

Aluminium Panel Ultrapult 198.9x291x120.4mm Light Grey ABS IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ABS 
IP40 
Light Grey 
198.9 mm
291 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable as console case
  • Assembly option for circuit boards
  • Front and rear plate ordered separately
  • Housing parts are screwed together
  • Including 4 rubber feet

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bopla
Gross weight (incl. package) 625 Gram
Dimensions (incl. package) 310 x 240 x 120 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501
EAN 4049505013890