Price per pieces

CHF  19.05

(exc. VAT)
1 +
CHF  25.40
CHF  19.05
(save 25%)
3 +
CHF  23.40
CHF  17.55
(save 25%)
5 +
CHF  21.70
CHF  16.27
(save 25%)
10 +
CHF  20.40
CHF  15.30
(save 25%)
Promotion valid until 31/10/2018
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

120 mm
IP67
142 mm
80 mm
202 mm
Aluminium Alloy
Grey
180 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Moulded aluminium enclosures with sealing gaskets
    • Standoffs for horizontal PCB mounting
    • Outside holes for wall mounting and lid fasteners
    • Full protection against electromagnetic and radio interference
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer RND Components
    Gross weight (incl. package) 850.0 Gram
    Dimensions (incl. package) 202 x 142 x 80 MM
    Customs number 7612.9000
    UNSPSC (v5.03) 31261502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device