Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Electrolytic Capacitor, S, 4.7uF, 16V, 20%EEE1CA4R7NR
EEE1CA4R7NR - SMD Electrolytic Capacitor, S, 4.7uF, 16V, 20%, Panasonic
301-07-993
EEE1CA4R7NR

No longer available. View product category

Offer
SMD Electrolytic Capacitor, S, 4.7uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
4.7 uF
16 V
20 %
Bi-Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2200
UNSPSC (v5.03) 32121501