Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Alphanumeric LCD Display 7.93 mm 8 x 1DEM 08171 FGH-PW
DEM 08171 FGH-PW - Alphanumeric LCD Display 7.93 mm 8 x 1, Display Elektronik
301-02-026
DEM 08171 FGH-PW

No longer available. View product category

Alphanumeric LCD Display 7.93 mm 8 x 1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
13 mm
White 
FSTN 
7.93 mm
White 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Most of the modules operate within the wide temperature range (-20 °C to +70 °C) without negative voltage
  • Twist of 240° results in excellent contrast and improved viewing cone
  • 16pin version PCB with optional pins for the LED-backlight
  • LED-limit-resistances already on board

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 465 x 387 x 180 MM
Customs number 8524.1100
UNSPSC (v5.03) 43211902