Allen Bradley Safedge 440F 1 Auxiliary Contacts Safety Relay 24 → 230V ac/dc, Dual-Channel 2 Safety Contacts440F-C251D
440F-C251D - Allen Bradley Safedge 440F 1 Auxiliary Contacts Safety Relay 24 → 230V ac/dc, Dual-Channel 2 Safety Contacts
304-87-024
440F-C251D
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
440F-C251D - Allen Bradley Safedge 440F 1 Auxiliary Contacts Safety Relay 24 → 230V ac/dc, Dual-Channel 2 Safety Contacts
304-87-024
440F-C251D
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Coil Voltage: 24/230 V ac/dc Contact Current: 2 A Hazardous Area Certification: No Height: 120 mm IP Rating: IP65 Length: 73 mm Mount Type: DIN Rail Number of Auxiliary Contacts: 1 Product Type: Safety Relay Reset Method: Automatic and Manual Safety Category: 3 Safety Contacts: 2 Series: 440F Standards/Approvals: IEC 529|EN1760-1 Terminal Type: Parallel Width: 45.5 mm
Previous Article Number
679484
Additional information
Country of origin Dominican Republic (DO)
Manufacturer Allen-Bradley
Gross weight (incl. package) 650 Gram
Dimensions (incl. package) 225 x 218 x 87 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535



