Allen Bradley PanelView 800 Touch Screen HMI - 4 in, TFT LCD Display, 480 x 2722711R-T4T
2711R-T4T - Allen Bradley PanelView 800 Touch Screen HMI - 4 in, TFT LCD Display, 480 x 272
304-85-034
2711R-T4T
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
2711R-T4T - Allen Bradley PanelView 800 Touch Screen HMI - 4 in, TFT LCD Display, 480 x 272
304-85-034
2711R-T4T
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Backlighting: Yes Depth: 43 mm Diagonal Display Size: 4 in Display Resolution: 480 x 272 pixel Display Type: TFT LCD Hazardous Area Certification: No IP Rating: IP65 Length: 138 mm Maximum Operating Temperature: 50 °C Minimum Operating Temperature: 0 °C Number of Ports: 2 Onboard Memory: 128 MB Port Type: Ethernet|USB Product Type: Touch Screen HMI Series: Panel View 800 Standards/Approvals: KC|CE|cULus|RCM|RoHS Width: 116 mm
Previous Article Number
677415
Additional information
Country of origin China (CN)
Manufacturer Allen-Bradley
Gross weight (incl. package) 666 Gram
Dimensions (incl. package) 241 x 224 x 77 MM
Customs number 8471.4100
UNSPSC (v5.03) 43171810




