Allen Bradley Guardmaster MSR, Minotaur 440R / MSR127RP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single Channel 3440R-N23135
440R-N23135 - Allen Bradley Guardmaster MSR, Minotaur 440R / MSR127RP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single Channel 3
304-87-025
440R-N23135
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
440R-N23135 - Allen Bradley Guardmaster MSR, Minotaur 440R / MSR127RP 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single Channel 3
304-87-025
440R-N23135
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Coil Voltage: 24 V Hazardous Area Certification: No Height: 22.5 mm IP Rating: IP20 Length: 114.5 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -5 °C Mount Type: DIN Rail Number of Auxiliary Contacts: 1 Product Type: Safety Relay Reset Method: Monitored Safety Category: PLe|CAT 4|SIL CL 3 Safety Contacts: 3 Standards/Approvals: RoHS Terminal Type: Screw Width: 99 mm
Previous Article Number
679485
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Allen-Bradley
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 117 x 102 x 31 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535




