Allen Bradley Guardmaster MSR, Minotaur 440R / MSR125H/HP Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts440R-D23171
440R-D23171 - Allen Bradley Guardmaster MSR, Minotaur 440R / MSR125H/HP Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
304-92-000
440R-D23171
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
440R-D23171 - Allen Bradley Guardmaster MSR, Minotaur 440R / MSR125H/HP Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
304-92-000
440R-D23171
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coil Voltage: 24 V Hazardous Area Certification: No Height: 114.5 mm IP Rating: IP20 Length: 99 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -5 °C Mount Type: DIN Rail Product Type: Safety Relay Reset Method: Automatic Safety Category: CAT 4 Safety Contacts: 2 Series: 440R/MSR125H/HP Standards/Approvals: IEC 61508 Parts 1-7:2010|EN 574:1996+A1:2008|EN 50178:1997|18013849-1:2015|IEC 62061:2015|13013851:2002 Width: 22.5 mm
Previous Article Number
684532
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Allen-Bradley
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 117 x 117 x 25 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535
