Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DC855P-B30LE22
855P-B30LE22 - Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DC
304-93-005
855P-B30LE22
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
855P-B30LE22 - Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DC
304-93-005
855P-B30LE22
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Article Information
Colour: Black Current Type: AC/DC IP Rating: IP65 Maximum Operating Temperature: 60 °C Maximum Supply Voltage: 24 V ac/dc Mount Type: Panel Product Type: Siren Series: 855P Sound Level at 1m: 105 dB Standards/Approvals: No
Previous Article Number
685579
Additional information
Country of origin Austria (AT)
Manufacturer Allen-Bradley
Gross weight (incl. package) 98 Gram
Dimensions (incl. package) 224 x 219 x 77 MM
Customs number 8531.1000
UNSPSC (v5.03) 46171606


