Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 6A Load700-HLT1Z24
700-HLT1Z24 - Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 6A Load
304-89-011
700-HLT1Z24
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
700-HLT1Z24 - Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 6A Load
304-89-011
700-HLT1Z24
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coil Voltage: 24 V dc Contact Material: Silver Tin Oxide Height: 76 mm Length: 88 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -40 °C Mount Type: DIN Rail Product Type: Interface Relay Module Series: 700-HL Standards/Approvals: EN 61810-1 Switching DC Voltage: 24 V Terminal Type: Screw Width: 6.2 mm
Previous Article Number
681554
Additional information
Country of origin Italy (IT)
Manufacturer Allen-Bradley
Gross weight (incl. package) 36.28 Gram
Dimensions (incl. package) 70 x 10 x 6 MM
Customs number 8536.4120
UNSPSC (v5.03) 43171810
