Allen Bradley 440R / MSR138DP 1 Auxiliary Contacts Safety Relay 24V ac/dc 2 Safety Contacts440R-M23143
440R-M23143 - Allen Bradley 440R / MSR138DP 1 Auxiliary Contacts Safety Relay 24V ac/dc 2 Safety Contacts
304-90-010
440R-M23143
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
440R-M23143 - Allen Bradley 440R / MSR138DP 1 Auxiliary Contacts Safety Relay 24V ac/dc 2 Safety Contacts
304-90-010
440R-M23143
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Coil Voltage: 24 V Contact Current: 6 A Hazardous Area Certification: No Height: 45 mm IP Rating: IP40 Length: 114.5 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -5 °C Mount Type: DIN Rail Number of Auxiliary Contacts: 1 Power Consumption: 4 W Product Type: Safety Relay Safety Category: SIL CL 3|PLe|CAT 4 Safety Contacts: 2 Standards/Approvals: IEC/EN Switching AC Voltage: 10 V Terminal Type: Screw Time Delay: 0 s Width: 99 mm
Previous Article Number
682493
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Allen-Bradley
Gross weight (incl. package) 386 Gram
Dimensions (incl. package) 118 x 104 x 52 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535




