Allen Bradley 440R / MSR126T Safety Relay 230V ac, Single Channel 2 Safety Contacts440R-N23115
440R-N23115 - Allen Bradley 440R / MSR126T Safety Relay 230V ac, Single Channel 2 Safety Contacts
304-92-001
440R-N23115
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
440R-N23115 - Allen Bradley 440R / MSR126T Safety Relay 230V ac, Single Channel 2 Safety Contacts
304-92-001
440R-N23115
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Coil Voltage: 230 V ac Hazardous Area Certification: No Height: 22.5 mm IP Rating: IP20 Length: 110 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -5 °C Mount Type: DIN Rail Power Consumption: 4 W Product Type: Safety Relay Reset Method: Automatic and Manual Safety Category: CAT 4 Safety Contacts: 2 Series: 440R/MSR126T Standards/Approvals: RoHS Width: 75 mm
Previous Article Number
684533
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Allen-Bradley
Gross weight (incl. package) 215 Gram
Dimensions (incl. package) 113 x 78 x 24 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535




