Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 230V ac440G-T27123
440G-T27123 - Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 230V ac
304-90-008
440G-T27123
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
440G-T27123 - Allen Bradley 440G-T Series Solenoid Interlock Switch, Power to Unlock, 230V ac
304-90-008
440G-T27123
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Actuator Included: No Conduit Entry: M20 Contact AC Voltage: 230 V Contact Current: 100 mA Contact DC Voltage: 230 V Depth: 33 mm Hazardous Area Certification: No Housing Material: Glass Reinforced Plastic IP Rating: IP67 Length: 126 mm Power Consumption: 7 W Power to Lock/Unlock: Power to Unlock Product Type: Solenoid Interlock Switch Safety Contacts: 2 NC Series: 440G-T Standards/Approvals: CE|EN Supply Voltage: 230 V ac Terminal Type: Screw Width: 86 mm
Previous Article Number
682491
Additional information
Country of origin Dominican Republic (DO)
Manufacturer Allen-Bradley
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 165 x 155 x 60 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535




