Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 24V1606-XLE120E
1606-XLE120E - Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 24V
304-90-007
1606-XLE120E
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
1606-XLE120E - Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 24V
304-90-007
1606-XLE120E
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Depth: 102 mm Hazardous Area Certification: No Height: 124 mm Input Voltage Type: AC/DC Maximum Input Voltage: 150 V dc|240 V ac Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 100 V ac Minimum Operating Temperature: -25 °C Output Current: 5 A Power: 480 W Product Type: DIN Rail Power Supply Series: 1606 Standards/Approvals: No Sub Type: Switched Mode Width: 32 mm
Previous Article Number
682490
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Allen-Bradley
Gross weight (incl. package) 542 Gram
Dimensions (incl. package) 149 x 141 x 62 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004



