Allen Bradley 1606 DIN Rail Power Supply, 380 → 480V ac Input, 24 → 28V dc Output, 4.2A Output, 100W 4.2A 100W1606-XLP100E-2
1606-XLP100E-2 - Allen Bradley 1606 DIN Rail Power Supply, 380 → 480V ac Input, 24 → 28V dc Output, 4.2A Output, 100W 4.2A 100W
304-83-993
1606-XLP100E-2
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
1606-XLP100E-2 - Allen Bradley 1606 DIN Rail Power Supply, 380 → 480V ac Input, 24 → 28V dc Output, 4.2A Output, 100W 4.2A 100W
304-83-993
1606-XLP100E-2
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 91 mm Electrical Phase: 2 Hazardous Area Certification: ATEX Height: 75 mm Input Voltage Type: AC Maximum Input Voltage: 380 V Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 380 V Output Current: 4.2 A Output Voltage Type: DC Power: 100 W Product Type: DIN Rail Power Supply Series: 1606 Standards/Approvals: UL 6101001|CE Sub Type: Power Supply Width: 45 mm
Previous Article Number
676281
Additional information
Country of origin China (CN)
Manufacturer Allen-Bradley
Gross weight (incl. package) 438 Gram
Dimensions (incl. package) 155 x 140 x 94 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
