100S-C23EJ23C - Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 23 A, 2NO + 3NC, 690 V ac
Image is for illustrative purposes only. Please refer to product description.
100S-C23EJ23C - Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 23 A, 2NO + 3NC, 690 V ac
Select attributes and click search to find other products that match your specification
Article Information
Auxiliary Contact Configuration: 2 NO/3 NC Coil Voltage: 24 V dc Contact Current: 23 A Contact Voltage: 690 V Contactor Application: Direct-on-Line (DoL)|Motor Control|Reversing Control Circuit Voltage Uc: 24 V Depth: 125.5 mm Function: Safety Length: 81 mm Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -25 °C Mount Type: Panel Normal State Configuration: 2 NO/3 NC Number of Auxiliary Contacts: 5 Number of Poles: 3 Operational Current Ie: 23 A Pole and Throw Configuration: 3P Power Rating: 7.5 kW Product Type: Contactor Series: 100S-C Standards/Approvals: CCC|CE|CSA|cULus|EAC|IEC|RoHS|UL Terminal Type: Screw Width: 45 mm




