Air Velocity Hot Wire Kit, -200 ... 1370°C0563 4400
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN1787d114-f466-4a02-a666-eb40a25a7b66
Article Information
Kit for carrying out measurements in ventilation ducts: the testo 440 air velocity and IAQ measuring instrument and the hot wire probe (Ø 9 mm) including temperature sensor are all safely stowed away in the case. So you can get down to work straight away! Use this practical kit to measure air velocity, volume flow and air temperature in ventilation ducts. The testo 440 multifunction measuring instrument and the hot wire probe feature an intelligent calibration concept, ease of use and maximum convenience for the adjustment of air-conditioning and ventilation systems.
- Intuitive: clearly structured measurement menus for volume flow, parallel determination of air velocity and air temperature in ventilation ducts
- Convenient: integrated telescope that can be extended to 0.85m, with scaling, makes it easy to carry out measurements
- Reliable: absolute pressure compensation, internal data storage and USB port for data export
- As multifaceted as your challenges themselves: the air velocity and IAQ measuring instrument can be expanded with a large portfolio of digital probes
Previous Article Number
297436
Additional information
Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 1360 Gram
Dimensions (incl. package) 445 x 95 x 245 MM
Customs number 9026.8000
UNSPSC (v5.03) 41113630
EAN 4029547019364