Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Air Velocity and IAQ Measuring Instrument, ... , -200 ... 1370°C0560 4402
0560 4402 - Air Velocity and IAQ Measuring Instrument, ... , -200 ... 1370°C, Testo
301-05-552
0560 4402

Air Velocity and IAQ Measuring Instrument, ... , -200 ... 1370°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-200 °C
1370 °C
0.1 °C
Differential Pressure Measuring Range: -150 ... 150 hPa 
Temperature - NTC: -40 ... 150 °C 
LCD 
Series:0560 440x Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Intuitive: clearly structured measurement menus for volume flow, degree of turbulence, cooling/heating output, mould detection and long-term measurement, such as CO2
  • Wireless: Bluetooth® probes for extra convenience when measuring and less cable clutter in the measuring case (please order probes separately)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 594 Gram
Dimensions (incl. package) 137 x 57 x 290 MM
Customs number 9026.8000
UNSPSC (v5.03) 41113630
EAN 4029547019890