Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Air Velocity 16mm Vane Kit, -200 ... 1370°C0563 4401

0563 4401 - Air Velocity 16mm Vane Kit, -200 ... 1370°C

301-05-554
0563 4401
Manufacturer:Testo

Bundle
Air Velocity 16mm Vane Kit, -200 ... 1370°C

Image is for illustrative purposes only. Please refer to product description.

0563 4401 - Air Velocity 16mm Vane Kit, -200 ... 1370°C

301-05-554
0563 4401
Manufacturer:Testo

Product specifications
-200 °C
1370 °C
0.1 °C
Differential Pressure Measuring Range: -150 ... 150 hPa 
Temperature - NTC: -40 ... 150 °C 
3x AA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC 7439-92-1Lead12060-00-3Lead titanium trioxide
SCIP SSN4c2399dc-0bbb-4375-b0d6-049c94c2a220

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 1500 Gram
Dimensions (incl. package) 445 x 245 x 95 MM
Customs number 9026.8000
UNSPSC (v5.03) 41113630
EAN 5059040634282