Air Shear, 1/4in Air Inlet7398420
7398420 - Air Shear, 1/4in Air Inlet
304-82-416
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
7398420 - Air Shear, 1/4in Air Inlet
304-82-416
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Air Consumption: 113 L/min Inlet Size: 1/4 in Maximum Operating Pressure: 90 psi Minimum Hose Size: 10 mm Model Number: APT670 Overall Length: 210 mm Product Type: Air Shear Sound Level: 86.7 dBA Speed: 2000 rpm Standards/Approvals: No Sub Type: Air Shear
Previous Article Number
674529
Additional information
Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 1434 Gram
Dimensions (incl. package) 242 x 231 x 61 MM
Customs number 8467.1900
UNSPSC (v5.03) 27112709
EAN 5056112111528




