Air Flow ComboKit 2 with Bluetooth, -200 ... 1370°C0563 4407
0563 4407 - Air Flow ComboKit 2 with Bluetooth, -200 ... 1370°C
301-05-560
0563 4407
1765577
Manufacturer:Testo
Bundle
Image is for illustrative purposes only. Please refer to product description.
0563 4407 - Air Flow ComboKit 2 with Bluetooth, -200 ... 1370°C
301-05-560
0563 4407
1765577
Manufacturer:Testo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1Lead12060-00-3Lead titanium trioxide
SCIP SSNe6185916-e8fc-4591-9fcc-c97374dcd758
Article Information
Kit for carrying out measurements in ventilation ducts and at air outlets: The testo 440 air velocity and IAQ measuring instrument, the vane probe (Ø 100 mm) with Bluetooth including temperature sensor and the vane probe (Ø 16 mm) are all safely stowed away in the case. So you can get down to work straight away!
- Intuitive: clearly structured measurement menu for volume flow and determination of air velocity, humidity and temperature in ventilation ducts or at ventilation outlets
- Convenient: wireless probe, internal data storage and USB port for data export
- As multifaceted as your challenges themselves: the testo 440 can be expanded with a large portfolio of digital probes
Previous Article Number
297443
Additional information
Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 2334 Gram
Dimensions (incl. package) 502 x 250 x 131 MM
Customs number 9026.8000
UNSPSC (v5.03) 41113630
EAN 4029547019425