ADM6 Series Vertical Surface PCB Header, 60 Contact(s), 0.635 mm Pitch, 4 Row(s), Shrouded, Male, 1.34A, Contacts - 60ADM6-60-01.5-L-4-2-A
ADM6-60-01.5-L-4-2-A - ADM6 Series Vertical Surface PCB Header, 60 Contact(s), 0.635 mm Pitch, 4 Row(s), Shrouded, Male, 1.34A, Contacts - 60
305-19-529
ADM6-60-01.5-L-4-2-A
Manufacturer:Samtec
New to us
Image is for illustrative purposes only. Please refer to product description.
ADM6-60-01.5-L-4-2-A - ADM6 Series Vertical Surface PCB Header, 60 Contact(s), 0.635 mm Pitch, 4 Row(s), Shrouded, Male, 1.34A, Contacts - 60
305-19-529
ADM6-60-01.5-L-4-2-A
Manufacturer:Samtec
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector System: Board-to-Board Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Gold Current: 1.34 A Housing Material: Liquid Crystal Polymer Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -55 °C Mount Type: Surface Number of Contacts: 60 Number of Rows: 4 Orientation: Vertical Pitch: 0.635 mm Product Type: PCB Header Series: ADM6 Shrouded/Unshrouded: Shrouded Standards/Approvals: No Termination Type: Solder
Previous Article Number
709911
Additional information
Country of origin United States (US)
Manufacturer Samtec
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 127 x 75 x 5 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
