Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adjustable 2-Shelf Trolley, ESD, 890mm x 530mm x 1m, 150kgTRTA-4082 ESD
TRTA-4082 ESD - Adjustable 2-Shelf Trolley, ESD, 890mm x 530mm x 1m, 150kg, Treston
180-16-628
TRTA-4082 ESD

Adjustable 2-Shelf Trolley, ESD, 890mm x 530mm x 1m, 150kg

Image is for illustrative purposes only. Please refer to product description.

Product specifications
150 kg
Steel 
890 mm
530 mm
1 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Epoxy lacquered steel tubes; 4 swivelling wheels
  • Shelves laminated in white, 12 mm; Sides dark grey
  • Light grey steel edging with anti-fall edge (15 mm)
  • Height of shelves adjustable using screws

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Finland (FI)
Manufacturer Treston
Gross weight (incl. package) 18000 Gram
Dimensions (incl. package) 1.100 x 540 x 100 MM
Customs number 8716.8010
UNSPSC (v5.03) 46182101
EAN 6416763081608