Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adjustable 2-Shelf Trolley, 800mm x 430mm x 1m, 150kgTRTA-4082

TRTA-4082 - Adjustable 2-Shelf Trolley, 800mm x 430mm x 1m, 150kg, Treston

Distrelec Article Number: 180-16-602
Manufacturer Part Number: TRTA-4082
Brand: Treston
Adjustable 2-Shelf Trolley, 800mm x 430mm x 1m, 150kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Epoxy lacquered steel tubes; 4 swivelling wheels
  • Shelves laminated in white, 12 mm; Sides dark grey
  • Light grey steel edging with anti-fall edge (15 mm)
  • Height of shelves adjustable using screws

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Finland (FI)
Manufacturer Treston
Gross weight (incl. package) 23000 Gram
Dimensions (incl. package) 1.100 x 540 x 110 MM
Customs number 8716.8010
UNSPSC (v5.03) 46182101
EAN 6416763081547