1 min order
Adhesive Lubricant Spray 500ml Blue32697-AAX XXX
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Versatile adhesive lubricant; capable of creeping, forms a firm bond, transparent, water and temperature resistant
- Creeps upon spraying, penetrates lubrication points
- After a short time, a well-bonded and water resistant lubricating film is created for long-lasting effectiveness
- Bluish/transparent, O-ring safe
- Temperature range -35...+200 °C
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H412:Harmful to aquatic life with long lasting effects
Supplemental Hazard Information
- EUH066:Repeated exposure may cause skin dryness or cracking.
Article Information
Previous Article Number
268760
Additional information
Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 415 Gram
Dimensions (incl. package) 65 x 65 x 230 MM
Customs number 3403.1900
UNSPSC (v5.03) 44102904
EAN 5412386063107