Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adhesive Gun 130W CH Type J (T12) Plug 230VACHOT MELT APPLICATOR CH
HOT MELT APPLICATOR CH - Adhesive Gun 130W CH Type J (T12) Plug 230VAC, 3M
180-92-705
HOT MELT APPLICATOR CH

No longer available. View product category

Adhesive Gun 130W CH Type J (T12) Plug 230VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
130 W
230 VAC
210 °C
11 mm Glue Stick 
CH Type J (T12) Plug 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The Jet Melt applicator with the Quadrack converter plus hand-dosing lever form a high performance dosing set-up
  • The high adhesive capacity enables the large-scale fabrication of parts in the electrical/electronic industry as well as in many other branches
  • Handy, permits working without fatigue
  • Continuous, uniform adhesive application
  • Does not drip!

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 930 Gram
Dimensions (incl. package) 260 x 200 x 70 MM
Customs number 8479.8992
UNSPSC (v5.03) 31201502
EAN 48011581767