Adhesive, Canister, Gas, 500ml, ClearSPRAY 77, CH DE
SPRAY 77, CH DE - Adhesive, Canister, Gas, 500ml, Clear
110-41-166
SPRAY 77, CH DE
Manufacturer:3M
Image is for illustrative purposes only. Please refer to product description.
SPRAY 77, CH DE - Adhesive, Canister, Gas, 500ml, Clear
110-41-166
SPRAY 77, CH DE
Manufacturer:3M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H336:May cause drowsiness or dizziness
- H411:Toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
951004
Paper catalogue
2013/14 p. 2302
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer 3M
Gross weight (incl. package) 457 Gram
Dimensions (incl. package) 240 x 60 x 60 MM
Customs number 3506.1000
UNSPSC (v5.03) 31201610
EAN 5010027827882