1 min order
Addit Adjustable Foot Rest, 450x79x348mm96.513
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Article Information
Footrests support the legs and indirectly aid the lower back muscles that way, making it easier to sit up straight. This practical footrest is adjustable in height and angle and has four different settings.
- Height and angle adjustable over 4 different settings
- Height adjustable from 79 - 111 mm
- Angle adjustment in 3 steps: 6°, 12°, 16° and 25°
Previous Article Number
375890
Additional information
Country of origin Taiwan (TW)
Manufacturer Dataflex
Gross weight (incl. package) 1636 Gram
Dimensions (incl. package) 405 x 355 x 90 MM
Customs number 3926.1000
UNSPSC (v5.03) 24112401