Adafruit Metro Mini2590
2590 - Adafruit Metro Mini
300-91-191
2590
1245512
Manufacturer:Adafruit
Image is for illustrative purposes only. Please refer to product description.
2590 - Adafruit Metro Mini
300-91-191
2590
1245512
Manufacturer:Adafruit
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- ATmega328 microcontroller with Optiboot (UNO) Bootloader
- USB Programming and debugging via the well-supported genuine FTDI FT231X or the SiLabs CP2104
- Four indicator LEDs, on the top of the PCB, for easy debugging
- Easy reprogramming, comes pre-loaded with the Optiboot bootloader
- 5V on-board regulator with 150mA output
- Adafruit Black PCB with gold plate on pads
- Can be programmed with the Arduino IDE
- Easy to use
Previous Article Number
282735
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 6
Dimensions (incl. package) 95 x 70 x 5 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628