1 min order
Adafruit METRO M0 Express3505
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
At the Metro M0's heart is an ATSAMD21G18 ARM Cortex M0 processor, clocked at 48 MHz and at 3.3V logic, the same one used in the new Arduino Zero. This chip has a whopping 256K of FLASH (8x more than the Atmega328) and 32K of RAM (16x as much)! This chip comes with built in USB so it has USB-to-Serial program & debug capability built in with no need for an FTDI-like chip.
- 2 MB SPI Flash storage chip is included on board
- Four indicator LEDs and one NeoPixel
- Easy reprogramming, comes pre-loaded with the UF2 bootloader
Previous Article Number
325052
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 90 x 60 x 20 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628