1 min order
Acceleration Sensor 30V ±12 g Number of Axes 2KAS903-02A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Precise measurements of inclination, e.g. platform leveling, slope compensation etc.
- Determination of angles, e.g. determination of heights and positions
- Acceleration monitoring, e.g. braking and stabilisation optimisation etc.
- Vibration monitoring, e.g. vibration monitoring, active vibration damping
- Nw, monocrystalline bulk-micro-mechanics technology based on high-purity, single-crystal silicon
- Measuring element impact-resistant up to 20,000 g
- Self-test functions of memory, internal wiring and the inertia weight
- Mechanical damping against vibrations and resonant frequencies incorporated in the sensor element
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
245359
Paper catalogue
2016/17 p. 1191
Paper catalogue
2013/14 p. 1518
Additional information
Country of origin Switzerland (CH)
Manufacturer Kelag
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 130 x 130 x 26 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 32101619