AC Power Cable, IT Type L (S17) Plug - IEC 60320 C13, 2.5m, BlackI/3G-H05VVF3G1.00-C13/2.50M
I/3G-H05VVF3G1.00-C13/2.50M - AC Power Cable, IT Type L (S17) Plug - IEC 60320 C13, 2.5m, Black
300-15-300
I/3G-H05VVF3G1.00-C13/2.50M
2837485
Manufacturer:Feller AT
Image is for illustrative purposes only. Please refer to product description.
I/3G-H05VVF3G1.00-C13/2.50M - AC Power Cable, IT Type L (S17) Plug - IEC 60320 C13, 2.5m, Black
300-15-300
I/3G-H05VVF3G1.00-C13/2.50M
2837485
Manufacturer:Feller AT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Devices can be connected with this Feller AT power cords
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNe8700f8c-1b5f-4c07-86b0-4971f60515bc
Article Information
Previous Article Number
205370
Additional information
Country of origin Austria (AT)
Manufacturer Feller AT
Gross weight (incl. package) 230 Gram
Dimensions (incl. package) 130 x 130 x 30 MM
Customs number 8536.6953
UNSPSC (v5.03) 43171613