AC/DC Power Supply, TXN 75-1055 V60 W264V acTXN 75-105
TXN 75-105 - AC/DC Power Supply, TXN 75-1055 V60 W264V ac
305-18-878
TXN 75-105
Manufacturer:Traco Power
New to us
Image is for illustrative purposes only. Please refer to product description.
TXN 75-105 - AC/DC Power Supply, TXN 75-1055 V60 W264V ac
305-18-878
TXN 75-105
Manufacturer:Traco Power
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 99 mm Efficiency: 86 % Hazardous Area Certification: No Length: 97 mm Maximum Input Voltage: 264 V ac Maximum Operating Temperature: 70 °C Maximum Output Voltage: 5 V Minimum Input Voltage: 90 V ac Minimum Operating Temperature: 30 °C Mount Type: Chassis Number of Outputs: 1 Power: 60 W Product Type: AC/DC Power Supply SMPS Output Current: 12000 mA Series: TXN 75 Standards/Approvals: RoHS Weight: 250 g Width: 3 mm
Previous Article Number
709541
Additional information
Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 110 x 103 x 36 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 7613441076904
