1 min order
AC Current Converter 2kHz 24V 100 A Panel Mount / DIN Rail Mount APAP 100 B420L
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Measurement of AC currents
- Output 0...5 V or 0...10 V (B10 types), switchable by jumper
- Measuring range switchable by jumper
- Measurement using PRIME® technology (Planar Rogowski I Measurement)
- Loop-supplied by current output 4...20 mA
- Value averaging with sinusoidal currents (AP types)
- True rms value formation with non-sinusoidal or noisy current waveforms (APR types)
- Hinged, feed-through ø 18 mm
- For DIN rail and switching panel mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
241775
Paper catalogue
2016/17 p. 1211
Paper catalogue
2013/14 p. 1538
Additional information
Country of origin China (CN)
Manufacturer LEM
Gross weight (incl. package) 129 Gram
Dimensions (incl. package) 95 x 85 x 67 MM
Customs number 8504.4000
UNSPSC (v5.03) 41113637